Rotronic HL-1D-SET Temperature and RH Data Logger Compact & Precise

Order Code:

10-5079

Brand: rotronic MPN: HL-1D-SET EAN-13: 7611990505913
  • Quickly find another product in this range by Memory:

    32000 64000
Qty Unit Price (Inc VAT)
1+ £215.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 28/12/2025

Rotronic's HL-1D-SET is a temperature and humidity data logger designed for continuous data monitoring. It is ideal for long-term recording in environments where precise measurement data is crucial. Typical applications include climate control and environmental monitoring.
Type Temperature data logger
Calibrated Manufacturer's standards (no certificate)
Battery Life 3 years (with a 1 hour logi tanned Vall)
Dim (L x W x H) 23 x 90 x 60 mm
Height 60mm
IP Rating IP67
Length 23mm
Memory 32000
Memory (readings) 32000
Power supply (details) 1x CR2 battery
Reading accuracy temperature 0.3°C
Sampling interval 30 s to 24 h
Sensor NTC
Temperature accuarcy (details) 0.3 °C
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot