Christmas Opening Hours and Delivery Dates here

Rotronic CP11 CO2 Detector 0-5000 ppm Measures CO2 Temp Humidity

Order Code:

10-5078

Brand: rotronic MPN: CP11 EAN-13: 7611990490226
Qty Unit Price (Inc VAT)
1+ £559.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 06/01/2026

The Rotronic CP11 carbon dioxide detector measures CO2 levels from 0 to 5000 ppm for environmental testing. This gas detector also has oxygen sensing capabilities, making it versatile for indoor air quality assessment. Ideal for laboratories and industrial applications, the CP11 provides accurate and reliable measurements.
Type Carbon dioxide detector
Measurement Range 0 - 5000 ppm
Accuracy ± 30 ppm
<2.5 % RH
± 3°C
Dim (L x W x H) 234 x 77 x 42 mm
Height 42mm
Length 234mm
Reading range (max.) 5000ppm
Reading range (min.) 0ppm
Width 77mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot