Easter Opening Hours and Delivery Dates here

Rothenberger 72412 Pipe Cleaner 7.5m Flexible Rod Ø8mm Spiral Brush

Order Code:

06-4664

Brand: Rothenberger MPN: 72412 EAN-13: 4004625724125
Qty Unit Price (Inc VAT)
1+ £47.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Rothenberger manufactures the 72412 pipe cleaner, featuring a flexible rod that is 7.5 metres long with a diameter of 8 millimetres. It is ideal for cleaning and unblocking pipes in plumbing applications. This tool is designed for efficient use in both domestic and commercial settings.
Type Pipe cleaner flexible rod
Diameter 8mm
Dimensions (Ø x L) 8 mm x 7.5 m
Length 7.5m
Suitable for diameters of (max.) 50mm
Suitable for pipe diameter (min.) 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot