Ronseal 34067 No Rust Metal Paint Smooth Silver 250ml

Order Code:

96-9730

Brand: Ronseal MPN: 34067 EAN-13: 5010214840670
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Ronseal No Rust Metal Paint is specifically designed to for the protection and decoration of exterior metal surfaces and objects.

The unique formula locks out moisture to give up to 6 years protection against unsightly, harmful and expensive rust damage. Requires no primer, can be applied directly onto rust and touch dries in 45 minutes.

Ideal for gates railings, down pipes and garden furniture.

Areas of use: Exterior Metal
Coverage: Approx. 5m² per litre.
Required number of coats: 3
Finish: Smooth
Application: Brush
Drying time: 1-2 hour
Protection level: Very High

Various shade and sizes available

The Ronseal RSLNRSMSI250 is supplied in a 250ml Tin.

Colour: Silver


Type Metal

Trustpilot