RONA 450777 Eyeglass LED Light 10x Magnification 21mm Lens

Image Representative of Range

RONA 450777 Eyeglass LED Light 10x Magnification 21mm Lens

Standard range
Order Code:

12-8778

Brand: RONA MPN: 450777 EAN-13: 4016139080550
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched in 4 working days

The RONA 450777 Jeweller's eyeglass is a reading aid with 10x magnification and LED lighting, featuring a 21 mm lens. Manufactured by RONA, it is ideal for detailed work such as examining jewellery or precision crafts. This product enhances visibility for fine inspection tasks.
Type Jeweller's eyeglass
Length 45mm
Lens Ø 21mm
Lens size (Ø) 21 mm
Magnification 10
Magnifier features incl. LED lighting
Weight 80g
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot