A 3-piece set containing two 9-LED Torches and a 3-LED Head Light. The
3-LED head light has a 3-setting light mode: 2 white LEDs / 1 Red LED /
Off. It also has a pivoting head and an adjustable head band. The two 9-LED
aluminium torches have simple on / off rubber push-button operation and
a wrist strap.
- Two 9-LED Torches and a 3-LED Head Light
- Head light has a 3-setting light mode: 2 white LEDs / 1 Red LED / Off
- Pivoting head and an adjustable head band
- Aluminium torches have simple on/off rubber push-button
- Wrist strap
- Supplied complete with 9x AAA batteries, 3 for each torch
- Rolson type 61762
| Type |
Headtorch and torches |
| Battery Type / Qty |
3 x AAA |
| Body Material |
Aluminium |
| Colour |
Black |
| Lamp Type |
LED |
| Luminous Intensity |
Various |