Rolson 48420 13pc Quick Change Drill Set

Order Code:

86-9964

Brand: Rolson MPN: 48420 EAN-13: 5029594484206
  • Country of Origin:
  • View All

Discontinued


A 13-piece quick-change drill and bit set with a ¼in. quick-change chuck and a selection of 12 commonly required bits.
  • ¼in. hex drive quick-change chuck
  • 3x 50mm screwdriver bits: Slot 4.0, 5.0 & 6.0mm
  • 3x 50mm screwdriver bits: PH1, PH2 & PH3
  • 3x hex shank drill bits sizes: 1.6, 3.2 and 4.8mm
  • 3x 150mm hex shank flat wood drill bits 13, 19 & 25mm
  • Rolson type 48420
Diameter 25mm
Number of Bits 13
Smallest Diameter 1.6mm

Trustpilot