Rolson 36 LED Rechargeable Telescopic Work Light and Torch

Order Code:

86-5770

Brand: Rolson MPN: 61777 EAN-13: 5029594617772

Discontinued


This 36-LED Rechargeable Telescopic Worklight & Torch from Rolson comes complete with mains charger unit and 12V car adaptor. Pulling out the end of the torch reveals and switches on 30 LEDs for maximum illumination, providing light for up to three hours on one full charge. An on/off button operates the 6-LED torch which can be used for up to twelve hours on a full charge.
  • 36-LED Rechargeable Telescopic Worklight & Torch
  • Complete with mains charger unit and 12V car adaptor
  • Pulling out end of torch reveals and switches on 30 LED panel
  • LED panel provides light for up to three hours on one charge
  • 6-LED torch can be used for up to twelve hours on a full charge
  • Power requirements: 6V DC, 300mA
  • Battery type: internal rechargeable Ni-MH
  • Sold singly
  • Rolson type 61777

You may also like


Trustpilot