Rolson 28428 58pc Screwdriver & Bit Set

Order Code:

86-9858

Brand: Rolson MPN: 28428 EAN-13: 5029594284288
  • Country of Origin: China
  • View All

Discontinued


A 58-piece set comprising a ratchet screwdriver handle and a wide selection of bits and sockets.


  • 3-way ergonomic ratchet handle
  • 200mm flexible extension shaft
  • Slotted: 3, 4, 5(x2), 6(x2) & 7mm
  • Phillips: Ph0, Ph1(x2), Ph2(x2), Ph3(x2)
  • Hex: 2, 2.5, 3, 4, 5, 5.5 & 6mm
  • Pozidriv: Pz0, Pz1(x2), Pz2(x9) & Pz3(x2)
  • Star: T10, T15, T20, T25, T27, T30 & T40
  • Metric sockets: 5, 6, 7, 8, 9, 10 & 11mm
  • Imperial sockets: 3/16, ¼, 9/32, 11/32, 5/16, 3/8 & 7/16 inch
  • Rolson type 28428
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Trustpilot