Roline 11.09.4443 Audio Adapter 3.5mm jack plug to 6.35mm jack socket

Order Code:

17-5281

Brand: Roline MPN: 11.09.4443 EAN-13: 7611990199068
Qty Was Unit Price (Ex VAT)
1+ £1.68 £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Roline 11.09.4443 is a versatile audio adapter that features a 3.5mm jack plug to 6.35mm jack socket, designed to facilitate the connection between devices with different audio output and input standards. This product, listed with an alternate description as 2341980, is ideal for converting small aux outputs to larger, professional-grade audio equipment inputs. With reliable conductivity and high-fidelity sound transmission capabilities, the adapter is constructed to meet the demands of various audio configurations, including use in studios, recording equipment setups, and personal audio systems requiring precise audio interfacing. Quality materials and robust construction ensure that the adapter offers durable performance, making it suitable for both industrial and residential audio applications.
Adaptor Type Audio/phono Cable
Connector A Jack plug 3.5 mm
Connector B Jack socket 6.35mm
Cable Length 37.00m
Cable Use Audio/phono
Colour Black
Connection Type Jack
Connector Version straight
No. of A connectors 1
No. of B connections 1
Version Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot