Rohde & Black 1333.1005P52 R&S Rtb24-200 Digital Oscilloscope 200 Mhz 10 Bit

Order Code:

17-5242

Brand: Rohde & Schwarz MPN: 1333.1005P52 EAN-13: 4250138111864
Qty Unit Price (Ex VAT)
1+ £4352.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Rohde & Schwarz 1333.1005P52 is an oscilloscope model known as the R&S RTB24-200, featuring a bandwidth of 200 MHz and a high-resolution 10-bit ADC. This digital oscilloscope is equipped with a sampling rate capability, providing up to 20 million points per second, allowing for precise signal analysis and debugging in various electronic design and testing environments. It is well-suited for applications requiring detailed waveform inspections and is often utilised in research and development, service and repair, as well as in operational amplifier and complex multicomponent circuit testing. The R&S RTB24-200 is designed to offer enhanced measurement accuracy and is an essential tool for engineers who require reliable data acquisition and signal fidelity.
No. of Channels 4
Bandwidth 200MHz
Type Digital
Screen Size 1280 x 800 pixels (WXGA)
Channel memory depth 20MP
Dimensions (L x W x H) 152 x 390 x 220 mm
Height 220mm
Length 152mm
Power supply 100 - 240V AC
Resolution 10Bit
Weight 2500g
Width 390mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot