Superior performance line marking paint applicator from Rocol with patented battery-powered airflow system which delivers sharp, clean lines. Unlike other line marking paint applicator systems, Easyline can effectively spray 100mm lines with a single aerosol.
- Produces three line widths - 50mm, 75mm, 100mm
- Adjustable rear wheels allow line marking close to walls and racks
- Paint applicator is quick to assemble and simple to use – no additional equipment or knowledge required
- Suitable for internal and external use
- Supplied in heavy-duty storage case with battery and spare masking plates included
- Masking plates removable for cleaning and can be replaced
- Two sets of masking plates provided with each paint applicator
- Manufacturer's part 47010
Note: This line marking paint applicator is specifically designed for use with Easyline Edge aerosol line marking paint – other aerosol cans are not compatible. Yellow nozzle must be used for marking out lines with the unique interlocking shape. White nozzle must be used for stencilling/free marking in hand held applicator.
| Type |
Line marking paint |
| Dispensing Method |
Applicator |