Christmas Opening Hours and Delivery Dates here

Robot Electronics MD25 12V 2.8A Dual H-Bridge for EMG30 Gear Motors Serial / I2C

Order Code:

70-6405

Brand: Robot Electronics MPN: MD25

Discontinued


Designed to work with the EMG30 motors, the MDS25 can drive two motors and is controlled by serial or I2C making it compatible with most microcontroller platforms.

The board has two modes of operation which allow direct individual control of each motor or the ability to send a speed and turn command when using two motors. An onboard 5V regulator allows you to use the 12V batteries that will power your robot to also power your microcontroller or other electronics.


  • 2x 6-way JST connectors for easy interface with EMG30 motors
  • Can be controlled via serial or I2C connection
  • Compatible with a wide range of microcontrollers including Arduino and PICAXE
  • Returns 360 counts per revolution when used with the EMG30
  • Up to 2.8A per motor
  • On-board 5V 300mA regulator for powering your microcontroller
Type Dual H-bridge driver I2C

Accessories

You may also like


Trustpilot