Easter Opening Hours and Delivery Dates here

Robbe 1-477926 Roxxy Brushless Outrunner Motor 110W

Order Code:

51-1428

Brand: Robbe MPN: 1-477926 EAN-13: 4005697766761
  • Country of Origin: Germany
  • View All

Discontinued


These Robbe Roxxy 110W 12A motors are lightweight, strong and low-rotating, 14-pole brushless external rotor motors with high torque, specially designed with lithium-polymer batteries for use in a variety of model-making applications.


  • High efficiency through maximum use of high quality copper filling ratio and neodymium magnets
  • Replaceable motor shaft
  • Simple operation by very precise ball-bearings
  • Both sides mounting possible
Supply Voltage 7 to 12V
Shaft Diameter 3.17mm
Current Rating 11A
Dimensions (Ø x L) 28.8 x 29mm
Load Current 6 - 10A
Nominal Speed 930rpm

Trustpilot