Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Good Sky RK-308A 3PDT 10A Power Relay 240V AC

Order Code:  

60-1682

 
Brand: Good Sky  MPN: RK-308A 
 Report an error

Discontinued

A 240V AC 3-pole double-throw power relay. The relay is designed for use with the rail / surface relay safe separation sockets (coil terminals on one side, c/o terminals on the other) available separately.


  • Power relay
  • 3PDT contact
  • 240V DC coil voltage
  • 240V AC / 110V DC contact voltage
  • 10A contact current
  • 2400VA load
  • 7100Ω coil resistance
  • 1.66VA coil power
  • 25ms operate time
  • 25ms release time
  • Silver contact
  • Suitable for vending machines, cooking appliances and control equipment
  • 34.3mm long, 34.3mm wide, 53mm high
  • 85g weight
  • GS type RK-308A
  • UL Approved
Contact Configuration 3PDT
Coil Voltage (AC) 240V
Coil Current 7.55mA
Coil Resistance 7100Ω
Rated Voltage (DC) 110V
Rated Voltage (AC) 240V
Rated Current 10A
Switching Power 2400VA
Mounting Type 8 pin plug-in
Operating Temperature -10 to +40°C
Height 53mm
Length 34.3mm
Width 34.3mm

Questions


*Question functionality currently disabled


23 January 2012 Question by: Rapid Customer | Product code: 60-1682
Q. could you let me know if this unit is ok to replace a Octal Relay,3 PDT,230 V AC unit with 8 pins?
A. Hi Arthur, thanks for your question. This would be a suitable replacement, the base may also be required 60-1683 in case the configuration is different to the one you are replacing.


05 December 2011 Question by: Rapid Customer | Product code: 60-1682
Q. Does this part no inlcude the connector block as in the image? If not what os teh p/n of the block?
A. Hi Declan Thanks for your question. The socket is not included, but is available - the part number is 60-1683.

Reviews


Be the first to submit a review