Christmas Opening Hours and Delivery Dates here
Rittal SV3452.500 PCB Terminal Steel Plate 15 pieces Durable Construction

Image Representative of Range

Rittal SV3452.500 PCB Terminal Steel Plate 15 pieces Durable Construction

Order Code:

12-8654

Brand: Rittal MPN: 3452.500 EAN-13: 4028177042698
Qty Unit Price (Ex VAT)
1+ £21.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 16/01/2026

Rittal's SV 3452.500 PCB terminal is constructed from a steel plate and comes as a set of 15 pieces. This product is part of the enclosure accessories range, providing robust support and connectivity for printed circuit boards. It is typically used in electronic enclosures to ensure secure and reliable electrical connections.
Type PCB terminal
For Use With Flat copper bars thickness 5 mm
Cable Ø (max.) 50mm
Cable Ø range 16 - 50 mm
Cable Ø up to 16mm
Material Steel plate
Misc Attribute 1 SV 3452.500
Misc Attribute 2 Galvanised

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot