Christmas Opening Hours and Delivery Dates here
Rittal 6446.030 Keyboard with Touchpad 482.6mm x 177mm 1 piece

Image Representative of Range

Rittal 6446.030 Keyboard with Touchpad 482.6mm x 177mm 1 piece

Order Code:

12-8693

Brand: Rittal MPN: 6446.030 EAN-13: 4028177682115
Qty Unit Price (Inc VAT)
1+ £621.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Rittal manufactures the SM 6446.030 keyboard with a touchpad, measuring 482.6 mm by 177 mm. This keyboard is designed for 19-inch rack accessories, providing integrated input solutions. It is typically used in data centres and network management environments.
Type Keyboard
Dim (W x H) 482.6 mm x 177 mm
Height 177mm
IP Rating IP65
Material Aluminium
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute SM 6446.030
TE 4
Width 482.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot