Easter Opening Hours and Delivery Dates here

Rittal 2785.000 FT Cover 47.5x400x400mm Acrylic Glass 1pc

Order Code:

06-4363

Brand: Rittal MPN: 2785.000 EAN-13: 4028177032293
Qty Unit Price (Inc VAT)
1+ £190.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Rittal FT 2785.000 Cover is made from acrylic glass and measures 47.5 x 400 x 400 mm. It is designed as an enclosure accessory, often used to protect and cover electrical or electronic components. This single-piece cover ensures durability and provides a clear and protective barrier.
Type Cover
Dim (L x W x H) 47.5 x 400 x 400 mm
Height 400mm
Length 47.5mm
Material Acrylic glass
Misc Attribute 1 Smoke colors
Misc Attribute 2 FT 2785.000
Width 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot