Christmas Opening Hours and Delivery Dates here

Rittal 2435100 AX Filler Kit Die Cast Grey-White 1pc For Inserts

Order Code:

06-4302

Brand: Rittal MPN: 2435100 EAN-13: 4028177938168
Qty Unit Price (Ex VAT)
1+ £47.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 09/01/2026

The Rittal AX 2435.100 filler kit is a die-cast enclosure accessory finished in grey-white (RAL 7035). It features a comfort handle for easy use and installation. Typically, it is used for providing a secure enclosure in various industrial and electrical applications.
Type Filler kit
For Use With Housing type: AX with rod closure
Factory colour Grey-white (RAL 7035)
Material Die cast
Misc Attribute 1 Powder-coated
Misc Attribute 2 AX 2435.100
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot