Christmas Opening Hours and Delivery Dates here

Rittal 1549000 KX Wall-Mount Enclosure 200x200x120mm Steel Grey-White

Order Code:

06-4233

Brand: Rittal MPN: 1549000 EAN-13: 4028177816510
Qty Unit Price (Inc VAT)
1+ £55.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Rittal KX 1549.000 fitting bracket is a steel plate wall-mount enclosure measuring 200 x 200 x 120 mm, finished in grey-white (RAL 7035). This robust enclosure is ideal for protecting electrical components in industrial or commercial settings. Manufactured by Rittal, it is designed for ease of installation and durability.
Type Fitting bracket
Material Steel plate
Colour Grey-white (RAL 7035)
Depth 120mm
Dim (W x H x D) 200 x 200 x 120 mm
Height 200mm
IP Rating IP66
Misc Attribute 1 With 180 ° hinge
Misc Attribute 2 KX 1549.000
Standards UL, C-UL
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot