Christmas Opening Hours and Delivery Dates here

Rittal 1130000 AX Switchboard Cabinet Steel 1000x760x300 RAL 7035

Order Code:

06-4085

Brand: Rittal MPN: 1130000 EAN-13: 4028177813229
Qty Unit Price (Inc VAT)
1+ £394.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 06/02/2026

The Rittal AX 1130.000 Switchboard cabinet is made from steel plate and measures 1000 x 760 x 300 mm, finished in grey-white (RAL 7035). It is designed for protecting and housing electrical components in industrial and commercial settings. This robust cabinet is ideal for ensuring secure installation and organisation of switchgear.
Type Switchboard cabinet
Enclosure Height 760mm
Enclosure Width 1000mm
Material Steel plate
Colour Grey-white (RAL 7035)
Depth 300mm
Dim (W x H x D) 1000 x 760 x 300 mm
Misc Attribute 1 AX 1130.000
Misc Attribute 2 2 door
Standards UL, C-UL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot