Christmas Opening Hours and Delivery Dates here
Rigol MSO2102A-S 18 Channel 100MHz Digital Storage Oscilloscope

Rigol MSO2102A-S 18 Channel 100MHz Digital Storage Oscilloscope

Order Code:

64-7973

Brand: Rigol MPN: MSO2102A-S EAN-13: 4016139006772
  • Country of Origin: China
  • View All

Discontinued


The Rigol MSO2102A-S is an 18 Channel Digital Storage Oscilloscope with a built-in 2 Channel Waveform Generator that offers an unmatched feature/value package, allowing users to measure both analogue and digital signals.

The MSO2102A-S is a fast and versatile Oscilloscope covering frequencies up to 100MHz with two channels and a wide vertical range (500µV/div-10V/div) to deliver an extremely low noise floor to help you capture smaller signals. Add a 2GSa/s maximum sample rate, and 14Mpts of standard memory depth to its user-friendly interface, add an 8 inch WVGA display, and you have got a scope that out performs the competition in a wide range of bench-top and field applications.

The MSO2102A-S is the ideal choice for the embedded design, debugging and test market, with its industry leading specifications.

What's in the Box?
Rigol MSO2102A-S Oscilloscope
2x Sets of standard passive probes
1x set RPL2316 LA Probes
Manual, CD-ROM


  • Analogue Channels: 2
  • Digital Channel: 16
  • Analogue sample rate max: 2GSa/s single channel, 1GSa/s dual channel
  • Digital sample rate max: 1GSa/s (8-Ch.), 500MSa/s (16-Ch.)
  • Analogue memory depth (Standard): 7Mpts (2-Ch.)/ 14Mpts(1-Ch.)
  • Digital memory depth (Standard): 7Mpts (16-Ch.)/ 14Mpts (8-Ch.)
  • Waveform Capture rate: 50,000wfms/s
  • Real Time waveform Record: Up to 65,000 Frames (LA Channel turn off)
  • Replay and Analysis function: Up to 32,000 Frames (LA Channel turn on)
  • Lower noise floor, Wider vertical range: 500µV/div to 10V/div
  • Maximum Sample Rate: Analogue channel up to 2GSa/s
  • Maximum Sample Rate: Digital channel up to 1GSa/s
  • Memory Depth: Analogue channel up to 14Mpts (1-channel)
  • Memory Depth: Digital channel up to 14Mpts (8-channels)
  • Innovative 'UltraVision' technology
  • Waveform capture rate up to 50,000wfs/s
  • Up to 256 Levels intensity grading waveform display
  • Up to 65,000 frames Hardware based Real Time waveform
  • Record, Replay and Analysis functions
  • A variety of trigger and serial bus decoding functions (RS232, I2C, SPI, CAN)
  • Complete connectivity: USB Host and Device, LAN(LXI), AUX
  • 8 inch TFT (800 x 480) WVGA
  • Supplied with a built-in 2 Channel Waveform generator
  • Supplied with a bandwidth of 100MHz
  • Manufacturer's part: Rigol MSO2102A-S
No. of Channels 18
Bandwidth 100MHz
Accuracy 1%

Trustpilot