Christmas Opening Hours and Delivery Dates here

Rigol DSG821 EMI Generator 9 kHz-2.1 GHz, Ideal for Hobbyists & Pros

Order Code:

10-4785

Brand: Rigol MPN: DSG821 EAN-13: 6973332403679

Discontinued


The Rigol DSG821 is a mains-powered signal generator that operates within a frequency range of 9 kHz to 2.1 GHz. Manufactured by Rigol, it features capabilities as a function generator, including generating sinus and square pulses. It is typically used in laboratory and industrial applications for testing and calibrating electronic devices.
Type Mains-powered
Frequency Range 9 kHz - 2.1 GHz
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 262 mm x 112 mm
Display Digital
Frequency range (sine) 9 kHz - 2,1GHz
Height 112mm
Internal modulation Am, FM, Phase, Pulse
Max. frequency 2.1GHz
Min. frequency 9kHz
Voltage Supply Mains
Width 262mm

Trustpilot