Rigol DSA832E Spectrum Analyser for EMI Pre-compliance Testing

Order Code:

10-4784

Brand: Rigol MPN: DSA832E EAN-13: 4016139152462

Discontinued


The Rigol DSA832E is a spectrum analyser known for its advanced FFT capabilities, useful for frequency analysis and signal processing. It is commonly used in telecommunications and electronics testing applications. Rigol's manufacturing standards ensure high accuracy and reliability in various testing environments.
Frequency Range 9 kHz - 3.2GHz
Connector Type N socket/BNC socket
Calibrated to Manufacturer's standards (no certificate)
Depth 128mm
Dim (W x H x D) 362 x 179 x 128 mm
Height 179mm
Input Impedance 50Ω
Inputs RF input, external trigger, REF-in
Power supply (details) 100 - 240V AC
Width 362mm

Trustpilot