Easter Opening Hours and Delivery Dates here

Rigol DP932A Bench PSU, 3 CH, 0-32V DC, 0-3A, 210W, USB/LAN

Order Code:

10-4779

Brand: Rigol MPN: DP932A EAN-13: 6973332406946
Qty Unit Price (Inc VAT)
1+ £751.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Rigol DP932A Bench PSU is an adjustable power supply unit offering 0 - 32 V DC and 0 - 3 A with a total output of 210 W. This programmable lab power supply features USB and LAN connectivity, providing versatile usage in industrial and laboratory settings. With three outputs, the DP932A is ideal for testing and development tasks requiring precise voltage and current adjustments.
Type Bench PSU (adjustable voltage)
Output Current 210W
Output Voltage 32V DC
Number of Outputs 3
Input Voltage 220 to 240V
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 419 x 239 x 157 mm
Height 157mm
Length 419mm
Max. output current 3A
Output current (min.) 0A
Output current 2 (max.) 3A
Output current 2 (min.) 0A
Output current 3 (max.) 3A
Output current 3 (min.) 0A
Output voltage (min.) 0V DC
Output voltage 2 (max.) 32V DC
Output voltage 2 (min.) 0V DC
Output voltage 3 (max.) 6V DC
Output voltage 3 (min.) 0V DC
Technology Linear regulated PSU
Width 239mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot