The Rigol DG1022A is a 2-Channel Function/ Arbitrary Waveform Generator that is used to create high quality signals up to 20MHz (Sine). Besides the two analogue outputs, the device includes a 200MHz frequency counter and can generate accurate, stable, clean, low distortion signals.
The DG1022A has a sophisticated and easy to use interface and offers multiple functions for all tasks. The menu navigation is very intuitive and all functions and parameters are easy to locate thanks to the user-friendly graphical interface.
Applications: Analogue sensor, practical environment signals, circuit function test and IC chip test.
What's in the Box?
Rigol DG1022A Waveform Generator
Worldwide Power lead
CD (including user's guide and application software)
Quick start guide
BNC Cable
- Clear graphical interface
- Adopts advanced DDS technology
- Dual channel output; 100MSa/s maximum sampling rate
- Output 5 standard waveforms
- Built-in 48 arbitrary waveforms
- Abundant modulation functions: AM, FM, PM, FSK, linear/logarithm sweep and burst
- Interfaces: Synchronous signal output; external modulation source, external clock reference (10 MHz) input, external trigger input
- Unique channel coupling and channel copy
- Built-in high precision and wide band counter
- Standard configuration interfaces: USB Device and USB Host, and support U-disc storage
- Manufacturer's part: Rigol DG1022A
| Number of Channels |
2 |
| Amplitude |
10V |
| Maximum Frequency |
25MHz |
| Number of waveforms |
48 |