Easter Opening Hours and Delivery Dates here

Riello DVR 1100 1100VA Dialog Vision Rack Mount UPS

Order Code:

90-2702

Brand: Riello MPN: DVR 1100

Discontinued


The Riello DVR 1100 1100VA Dialog Vision Rack Mount UPS is a DVR (Rack version) model with the power of 1100VA and uses sinewave digital technology.
The Riello DVR 1100 1100VA has advanced communications and connectivity options, and is the ideal solution for installations requiring superior protection and versatility.

The Dialog DVR 1100 1100VA is the best protection for network devices, rack mounted servers, conventional rack-mounted or tower servers, network storage systems.

It is supplied with an Automatic Voltage Regulator (AVR) providing stabilisation from brownouts, sag and surge voltages. EMI filters then provide further protection from spikes and transients. When the mains power supply fails, the load is powered by the inverter and receives a true sinewave supply for maximum power continuity and reliability.

The UPS also incorporates protection for PC and network, telephone line/modem connections (RJ45-RJ11).

One power share socket for load shedding of the least critical loads to maximise back up time for the most critical servers.

Hot swappable battery (front access) for simple and risk-free UPS maintenance.


  • Superior protection
  • High availability
  • Versatility
  • LCD display
  • Advanced communication
  • Automatic voltage
  • Regulator (AVR)
  • ECO LINE product
  • Power share socket
  • Surge-protected sockets for powering strong impulsive absorption loads (laser printers, etc)
  • Ability to switch on the UPS in the absence of mains power (cold start)
  • User-replaceable batteries (battery swap)
  • USB Interface AND RS232

Trustpilot