Christmas Opening Hours and Delivery Dates here

RIDGID 32880 44-S Heavy-Duty Pipe Cutter (USA Type) 100mm Capacity 32880

Order Code:

96-9180

Brand: RIDGID MPN: 32880 EAN-13: 0095691328809
Qty Was Unit Price (Ex VAT)
1+ £711.41 £603.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The RIDGID Heavy-Duty 4 Wheel Pipe Cutter is designed for work in areas where a complete turn is impossible. Both models are equipped with four heavy-duty wheels.

The 42-A Model has a short handle for use in confined areas.

The 44-S Model has a second handle, making two-man leverage possible for large pipe sizes.

RIDGID 44-S Heavy-Duty Pipe Cutter (USA Type)

Capacity: 65-100mm (2.1/2 - 4in).
Weight: 9.1kg.


Type Cutter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot