Christmas Opening Hours and Delivery Dates here

RIDGID 31355 No.2P Strap Wrench for Plastic 425mm (17in) 31355

Order Code:

96-9270

Brand: RIDGID MPN: 31355 EAN-13: 0095691313553
Qty Unit Price (Ex VAT)
1+ £54.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The RIDGID Strap Wrenches are best for any polished pipe. They have a sturdy, cast-iron housing with an I-beam handle and a strong, woven nylon strap that gives a tight grip.

Two models available with special strap for plastic pipe.

Handle Length: 300mm (11.3/4in).
Strap Length: 425mm (17in).
Strap Width: 27mm (1.1/16in).
Rated Pipe Capacity: 50mm (2in).
Actual O.D. Capacity: 90mm (3.1/2in).
Weight: 0.9kg.

Rated Pipe Capacity is the nominal diameter that can be correctly tightened.
Actual O.D. Capacity is the actual O.D. that strap can accommodate.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot