Easter Opening Hours and Delivery Dates here
Richco TOBS-18-01A-RT Cable Tie 117mm Adhesive Base BlaC.K 1piece

Image Representative of Range

Richco TOBS-18-01A-RT Cable Tie 117mm Adhesive Base BlaC.K 1piece

Order Code:

12-8604

Brand: Richco MPN: TOBS-18-01A-RT EAN-13: 2050000573101
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 in stock, despatched in 4 working days

The Richco TOBS-18-01-A-RT is a black cable tie measuring 117 mm in length and 7.10 mm in width, featuring an adhesive base. This versatile component is ideal for cable bundling and management in various settings. Its strong adhesive base ensures secure attachment, making it suitable for both temporary and permanent applications.
Length 117mm
Width 7.10mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Adhesive base
Gearing Inside
Material (details) Polyamide 6.6
Max. bundle diameter 28mm
Max. temperature +85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot