Christmas Opening Hours and Delivery Dates here
Richco LEDS-3-6-26 LED Spacer BlaC.K Suitable for 3-5 mm LED 3x PaC.K

Richco LEDS-3-6-26 LED Spacer BlaC.K Suitable for 3-5 mm LED 3x PaC.K

Order Code:

12-8589

Brand: Richco MPN: LEDS-3-6-26 EAN-13: 2050000565670

Discontinued


Richco LEDS-3-6-26 is a black LED spacer suitable for 5 mm LEDs. It has dimensions of 9.5x8.1 mm and is designed to hold LEDs at a fixed distance. This component is typically used in optoelectronic applications requiring precise LED positioning.
Type LED spacer
CS 2.5mm
Dim (W x H) 8.1 mm x 9.5 mm
Factory colour Black
For LEDs 5 mm
Height 9.5mm
Suitable For LED 5 mm
Width 8.1mm

You may also like


Trustpilot