Christmas Opening Hours and Delivery Dates here
Richco LEDS-2-8-26 LED Spacer Black Fits 5 mm Holds 3-5 mm LED

Image Representative of Range

Richco LEDS-2-8-26 LED Spacer Black Fits 5 mm Holds 3-5 mm LED

Order Code:

12-8582

Brand: Richco MPN: LEDS-2-8-26 EAN-13: 2050000565656
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
50 available to back orderBack-order availability date - 11/01/2026

The Richco LEDS-2-8-26 is a black LED spacer designed for 5 mm LEDs. It measures 4.8 mm in diameter and 12.7 mm in length, making it ideal for maintaining a consistent distance between an LED and circuit board. Commonly used in electronic devices, it ensures precise LED positioning in optoelectronic assemblies.
Type LED spacer
(Ø) 4.8mm
CS 2.5mm
Dim (Ø x H) 4.8 mm x 12.7 mm
Factory colour Black
For LEDs 5 mm
Height 12.7mm
Suitable For LED 5 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot