Christmas Opening Hours and Delivery Dates here
Richco LEDS-2-10-26 LED Spacer Black for 3-5 mm LED Positioning on PCB

Image Representative of Range

Richco LEDS-2-10-26 LED Spacer Black for 3-5 mm LED Positioning on PCB

Order Code:

12-8579

Brand: Richco MPN: LEDS-2-10-26 EAN-13: 2050000565632
Qty Unit Price (Ex VAT)
50+ £0.117
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
437 in stock, despatched in 4 working days

The Richco LEDS-2-10-26 LED spacer is black and suitable for 5 mm LEDs. It measures 4.8 x 15.9 mm and serves as a spacer and remote holder for LEDs. This component is typically used in optoelectronic applications to securely position and insulate LEDs.
Type LED spacer
(Ø) 4.8mm
CS 2.5mm
Dim (Ø x H) 4.8 mm x 15.9 mm
Factory colour Black
For LEDs 5 mm
Height 15.9mm
Suitable For LED 5 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot