Christmas Opening Hours and Delivery Dates here

REV 514860555 Chime 8-12V 83dBa White 1 piece

Order Code:

10-4569

Brand: REV MPN: 0514860555 EAN-13: 4008297148609
Qty Unit Price (Ex VAT)
1+ £15.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 10/01/2026

The REV 0514860555 Chime is a mechanical door chime that operates at 8 - 12 volts and produces a sound level of 83 dBa. This white double sound-Gong is typically installed as a door bell to alert occupants of visitors. Its reliable and straightforward design makes it ideal for residential or commercial entrances.
Type Chime
Depth 50mm
Dimensions (W x H x D) 107 x 173 x 50 mm
Factory colour White
Height 173mm
Max. operating voltage 12V
Min. operating voltage 8V
Mounting Type Surface-mount
Operating Voltage 8 - 12 V
Tunes 1
Volume 83dBA
Width 107mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot