Christmas Opening Hours and Delivery Dates here

Retex 33030003 Elbox Instrument Case Grey 180.5 x 232.5 x 77mm

Order Code:

30-6514

Brand: Retex MPN: 33030003

Discontinued


The Retex 33030003 Elbox Instrument Case Grey 180.5 x 232.5 x 77mm has been designed with an anodised aluminium front and rear panel, manufactured to professional standards.

This quality enclosure is particularly useful for mounting Eurocard sized PCBs according to IEC 60297, while the PCB supports included are able to support standard Eurocard sized boards. The graphite grey ABS top and base screw together around the chassis/front and rear panel assembly.


  • Light grey
  • 180.5 x 232.5 x 77mm (L x W x H)
  • Ventilation slots on base and rear panel
  • Unit protected by high quality ABS cover and base
  • Cabinet feet provided - larger two include 'flip up' feet to adjust case angle
  • Manufacturer's part 33030003

  • Enclosure modification


    Type Instrument Cases
    Material ABS body / aluminium panels
    Enclosure Length 180.5mm
    Enclosure Width 232.5mm
    Enclosure Height 77mm
    Colour Grey
    Internal Features PCB mounting
    External Features Ventilation
    Finish Anodised
    Series Elbox

    Trustpilot