Christmas Opening Hours and Delivery Dates here
Retex 31150204 Aluminium Enclosure Black 102 x 37 x 190mm 50 Series

Retex 31150204 Aluminium Enclosure Black 102 x 37 x 190mm 50 Series

Order Code:

30-6544

Brand: Retex MPN: 31150204

Discontinued


Planning to buy a range of enclosures for your latest project?

Handheld black aluminium enclosure from the Retex 50 Series, measuring 102 x 37 x 190mm, suitable for a range of applications both indoors and out. The lid is made from high quality ABS and is recessed to allow a membrane display or keypad to be fitted. A number of battery compartments designed to fit within this enclosure are also available.
  • Profile with integrated rails for PCBs fixing
  • Lid mounting by M3 self-tapping screw
  • Ergonomic shape
  • Resistant to temperatures up to 85ºC
  • EPDM rubber gasket (available as Rapid part 30-6553) gives sealing to IP65
  • Manufacturer's part 31150204

Basic unit includes: 1 profile, 2 end covers, 4 small covers and mounting screws.
Type Instrument case
Material Extruded aluminium
Enclosure Length 190mm
Enclosure Width 102mm
Enclosure Height 37mm
Colour Black
Internal Features PCB mounting
Finish Painted
Series 50

Trustpilot