Christmas Opening Hours and Delivery Dates here
Retex 31110005 110 Serie Instrument Case 300x 100x 220mm Graphite Grey

Retex 31110005 110 Serie Instrument Case 300x 100x 220mm Graphite Grey

Order Code:

30-6525

Brand: Retex MPN: 31110005

Discontinued


Planning to buy a range of enclosures for your latest project?

The Retex 110 Series 31110005 Instrument Case (300 x 100 x 220mm) Graphite Grey has a modern design geared towards functionality - both case or equipment mounting can be optimized, while allowing the maximum use of interior space.

The structure of the box features two side aluminium extrusion profiles, two steel lid/base covers and plastic brackets, to which both panels are fixed. The side profiles include rails for mounting PCB's or other components, with lids that can be customized with corporative colour. The lid and base cover can be dismounted independently.


  • Lid and base cover can be dismounted independently
  • Ventilation slots are provided on rear part of lid and base covers
  • Resistant to temperatures up to 85ºC (plastic pieces)
  • Included is 1 lid, 1 base, 2 front/rear panels, 2 aluminium side rails, 2 rear brackets, 2 front brackets with handle, 4 non-slip feet (2 with tilt-feet)
  • Lid and base made of 1mm steel sheet, painted epoxy texturized, colour graphite grey
  • Side profiles in 6063 aluminium extrusion, matt silver anodised
  • Front/rear panels in 1070 aluminium, 2mm, silver anodised
  • Brackets and tilt feet in injected high quality ABS, graphite grey colour
  • Manufacturer's part 31110005

  • Trustpilot