Christmas Opening Hours and Delivery Dates here
Retex 24010058 1 x AA Battery Holder 58 x 16 x 13mm 50 Series

Retex 24010058 1 x AA Battery Holder 58 x 16 x 13mm 50 Series

Order Code:

30-6559

Brand: Retex MPN: 24010058

Discontinued


Planning to buy a range of enclosures for your latest project?

Battery holder for one AA battery, suitable for use in handheld enclosures from the Retex 50 Series.
  • Dimensions 58 x 16 x 13mm
  • Cable length 200mm
  • Manufacturer's part 24010058
Type Instrument Cases
Enclosure Length 58mm
Enclosure Width 16mm
Enclosure Height 13mm
Series 50

Trustpilot