Easter Opening Hours and Delivery Dates here

Eisco Resistance Coil - 5 Ohm

Order Code:

52-3486

Brand: Eisco MPN: PH1143C
  • Quickly find another product in this range by Resistance:

    10Ω 200Ω

Discontinued


A single 5Ω resistor encased in an easy-to-use plastic enclosure with 4mm terminals. The resistance unit is useful for physics classroom demonstrations or experiments in electricity and electronics laboratories.


  • Connect to other resistance units or circuit elements with standard 4mm leads (not included)
  • Can be used with 4mm stackable plug leads, spade terminals or bared wires
  • Maximum voltage 1.6V
  • Overall dimensions: 50 x 50 x 40mm
  • Eisco type PH1143C
Resistance

Trustpilot