Easter Opening Hours and Delivery Dates here

Reolink NVS8-12MD4 IP-CCTV Set 8-Ch 4 Cameras 4512x2512p LAN

Order Code:

10-4240

Brand: Reolink MPN: NVS8-12MD4 EAN-13: 6975253988792
Qty Unit Price (Inc VAT)
1+ £1440.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Reolink NVS8-12MD4 is a CCTV camera set featuring an 8-channel NVR and a resolution of 4512 x 2512 pixels, offering high-quality surveillance. Manufactured by Reolink, this IP-set includes four cameras, suitable for both residential and commercial security purposes. It is ideal for monitoring large areas with detailed image capture.
Type CCTV camera set
IP Rating IP67
Number of Channels 8
Resolution 4512 x 2512 p
App compatibility Yes
Built-in memory 2 TB
Camera type Dome camera
Focal Length 4mm
IR range (max.) 30m
Max. viewing angle hor. 100°
Memory expansion up to 12TB
Power supply PoE (Power over Ethernet)
Sensor Size 10.2 mm (1/2.49")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 50°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot