Christmas Opening Hours and Delivery Dates here

Rennsteig 780 145 2 Internal Circlip Pliers - Size J61

Order Code:

57-8136

Brand: Rennsteig Werkzeuge MPN: 780 145 2 EAN-13: 4049002020766
  • Country of Origin: Germany
  • View All

Discontinued


These size J61 internal circlip pliers from Rennsteig have black powder-coated steel handles with replaceable precision tips made of zinc-plated tempered steel.


  • Suitable for circlips in bore holes of 252 to 400mm diameter
  • Length 595mm
  • Weight 1800g
  • Manufacturer's part 780 145 2
Type Internal
Bore Diameter 252 to 400mm
Length 595mm
Tip Type Straight

Trustpilot