Christmas Opening Hours and Delivery Dates here

Rennsteig 503 103 3 Notching Pliers 180mm

Order Code:

57-7616

Brand: Rennsteig Werkzeuge MPN: 503 103 3 EAN-13: 4049002017544
  • Country of Origin: Germany
  • View All

Discontinued


These notching pliers from Rennsteig are ideal for notching plastic skirting, cases and cable ducts for sanitary or electrical installations. With a cutting head made of special tool steel, these pliers are easy to use and make precise cuts with clean edges.


  • Cutting width 26mm
  • Cutting depth 26mm
  • Length 180mm
  • Weight 365g
  • Manufacturer's part 503 103 3
Jaw Capacity 26mm
Overall Length 180mm
Plier Style Notching pliers

Trustpilot