Christmas Opening Hours and Delivery Dates here

Rennsteig 503 022 3 Notching Pliers For Rubber Gaskets 200mm

Order Code:

57-7614

Brand: Rennsteig Werkzeuge MPN: 503 022 3 EAN-13: 4049002017568
  • Country of Origin:
  • View All

Discontinued


These notching pliers from Rennsteig are ideal for notching the rubber gaskets for glass facade panels.
  • Cutting width 61mm
  • Cutting depth 15mm
  • Length 200mm
  • Weight 585g
  • Manufacturer's part 503 022 3
Jaw Capacity 61mm
Overall Length 200mm
Plier Style Notching pliers

Trustpilot