Rennsteig 461 200 0 Triangular Scraper 200mm

Order Code:

57-7504

Brand: Rennsteig Werkzeuge MPN: 461 200 0 EAN-13: 4049002002946
  • Country of Origin: Germany
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This 200mm triangular scraper from Rennsteig is made from powder-coated alloy tool steel with a ground blade.


  • Slim, ergonomic shape
  • Length 250mm
  • Blade width 12mm
  • Weight: 210g
  • Manufacturer's part 461 250 0
Type Triangular scraper
Blade Width 12mm
Length 200mm

Trustpilot