Christmas Opening Hours and Delivery Dates here

Rennsteig 274 500 2 Round Wrecking Bar 20 x 500mm

Order Code:

57-7495

Brand: Rennsteig Werkzeuge MPN: 274 500 2 EAN-13: 4049002024368
  • Country of Origin: Germany
  • View All

Discontinued


This 20 x 500mm round wrecking bar from Rennsteig is made from red powder-coated forged tool steel. It has quenched and tempered working edges.


  • Diameter 20mm
  • Length 500mm
  • Weight 1400g
  • Manufacturer's part 274 500 2
Bar Diameter 20mm
Length 500mm
Material Powder-coated steel
Shaft shape Round

Trustpilot