Renkforce RF-4011273 USB/mSATA Converter Shield for Raspberry Pi

Order Code:

06-3997

Brand: Renkforce MPN: RF-4011273 EAN-13: 4016138975444
Qty Unit Price (Ex VAT)
1+ £18.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Renkforce USB/mSATA-Converter Shield is designed for compatibility with development kits like Raspberry Pi, Arduino, and BeagleBone. This converter facilitates the connection of mSATA SSDs to USB-enabled devices, enhancing storage capabilities. Typical applications include expanding storage for embedded systems and prototyping projects.
Compatible With Raspberry Pi
Internal ports mSATA
Height 12mm
Length 65mm
Type Shield
Width 56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot