Renata Lithium Cell CR2320

Order Code:

18-5081

Brand: Renata MPN: RENATA CR2320 EAN-13: 7611579125624

Discontinued


The CR2320 is a popular, high quality, long life 3V lithium coin cell battery from Renata, made in Switzerland. It has a 20mm diameter and is 3.2mm thick.


  • Chemical system Li/MnO2
  • Nominal voltage 3V
  • Rated capacity 150mAh
  • Standard discharge Current 0.2mA
  • Max. continuous discharge current 3mA
  • Average weight 2.7g
  • Operating temperature -40°C to +85°C
  • Self discharge at 23°C <1% / year

Trustpilot