Christmas Opening Hours and Delivery Dates here

Reltech 128-000-660 EfaBox Universal Enclosure Aluminium Black 1 piece

Order Code:

10-4064

Brand: Reltech MPN: 128-000-660 EAN-13: 4260638730656
  • Country of Origin: India
  • View All

Discontinued


Manufactured by Reltech, the EfaBox 128-000-660 is a universal enclosure made from powder-coated aluminium in black. This robust enclosure is ideal for protecting electronic components or circuitry. It is commonly used in industrial and commercial applications requiring durable and versatile housing solutions.
Type Universal enclosure
Material powder-coated
Enclosure Length 220mm
Enclosure Height 81mm
Enclosure Width 120mm
Colour Black
Dimensions (L x W x H) 220 x 120 x 81 mm
IP Rating IP68
Misc Attribute EfaBox

Trustpilot