Reltech 128-000-355 EfaBox Universal Enclosure Aluminium Black 1piece

Reltech 128-000-355 EfaBox Universal Enclosure Aluminium Black 1piece

Order Code:

10-4062

Brand: Reltech MPN: 128-000-355 EAN-13: 4260638730632
  • Country of Origin: India
  • View All

Discontinued


Manufactured by Reltech, the EfaBox 128-000-355 is a universal enclosure with an aluminium powder-coated black finish. Its durable construction makes it ideal for housing electronic components. This enclosure is suitable for both commercial and industrial applications.
Type Universal enclosure
Material powder-coated
Enclosure Length 125mm
Enclosure Height 57mm
Enclosure Width 80mm
Colour Black
Dimensions (L x W x H) 125 x 80 x 57 mm
IP Rating IP68
Misc Attribute EfaBox

Trustpilot