Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Recom RD-1205D 2W Dual Output Converter SIL

Order Code:  

84-2326

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RD-1205D  Copy to clipboard
 Report an error

Discontinued

Unregulated DC-DC Converter, Dual Output, 12V Input Voltage, ±5V Output Voltage, 0.2A Output Current, 75% to 82% Efficiency, 2W Power Rating, 1kVdc Isolation Voltage, 7-SIP Package, 1% Line Regulation, 15% Load Regulation, 50kHz Switching Frequency, -40°C to +85°C, 2.8g Weight, Dual Output from a Single Input Rail, Power Sharing on Output, Optional Continuous Short Circuit Protected, UL94V-0 Package Material, Recom Econoline RD Series

Reviews


Be the first to submit a review